W7100A-100LQFP

WIZnet
950-W7100A-100LQFP
W7100A-100LQFP

Mfr.:

Description:
8-bit Microcontrollers - MCU 8051 Core TCP/IP MAC+PHY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: 8-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8051
64 kB
256 B
LQFP-100
25 MHz
32 I/O
3 V
3.6 V
SMD/SMT
8 bit
- 40 C
+ 80 C
W7100A
Brand: WIZnet
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: ROM
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 24,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.