W6300-Q

WIZnet
950-W6300-Q
W6300-Q

Mfr.:

Description:
Ethernet ICs a WIZnet 10/100 TOE ethernet chip that combines the high-speed ethernet performance with Dual IPv4/v6 Hardware stack.

Lifecycle:
New Product:
New from this manufacturer.
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
20 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 7.960,00 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet ICs
RoHS:  
Brand: WIZnet
Product Type: Ethernet ICs
Factory Pack Quantity: 200
Subcategory: Communication & Networking ICs
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
W6300 Hardwired Dual TCP/IP Stack Controllers

WIZnet W6300 Hardwired Dual TCP/IP Stack Controllers are internet controllers that support Quad SPI, a high-speed synchronous interface that can maximize 100Mbps Ethernet communication speed. The W6300 devices are based on WIZnet's Hardware TCP/IP technology that supports IPv4/IPv6 Dual Stack. W6300 controllers are an Embedded internet one-chip controller that supports TCP/IP (such as TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, ARP, PPPoE), as well as 10 Base-T/ 10 Base-Te/ 100 Base-TX Ethernet PHY, and Ethernet MAC controllers, suitable for high-speed Internet of Things (IoT) device applications.