W6100 MKR Ethernet Shield

WIZnet
950-W6100MKRETSHIELD
W6100 MKR Ethernet Shield

Mfr.:

Description:
Ethernet Development Tools W6100 Eth Shield for Arduino MKR

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
8
Expected 8/21/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,22 € 19,22 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet Development Tools
RoHS:  
Ethernet Shields
Shields
W5500, W6100
SPI
3.3 V, 5 V
Bulk
Brand: WIZnet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 61.5 mm x 25 mm
For Use With: Arduino Platforms
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1