W6100-EVB

WIZnet
950-W6100-EVB
W6100-EVB

Mfr.:

Description:
Ethernet Development Tools W6100 Eval Board based on Cortex-M3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,07 € 29,07 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Boards
Ethernet Controllers
W6100
SPI
5 V
Bulk
Brand: WIZnet
Dimensions: 90 mm x 80 mm x 15 mm
For Use With: Net-Enabled Micro Controller
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 73,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.