W55RP20

WIZnet
950-W55RP20
W55RP20

Mfr.:

Description:
Ethernet ICs W55RP20 microcontroller, Dual ARM Cortex-M0+ a. 133MHz, 2MByte Flash memory on-chip, 264kB on-chip SRAM in six independent banks, DMA controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.353

Stock:
2.353 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 5,44 €
3,90 € 39,00 €
3,20 € 320,00 €
3,04 € 912,00 €
2,72 € 1.632,00 €
2,30 € 2.760,00 €
2,18 € 5.886,00 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-68
I2C, SPI, UART, USB
1.8 V
3.3 V
- 40 C
+ 85 C
Brand: WIZnet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: Ethernet ICs
Factory Pack Quantity: 300
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A991.b.1

W55RP20 Chip

WIZnet W55RP20 Chip is a System-in-Package (SiP) solution that integrates the W5500 Ethernet controller with the RP2040 microcontroller from Raspberry Pi. This chip from ioNIC combines advanced security and high-speed data processing capabilities with low power consumption to offer seamless connectivity. The W55RP20 chip supports protocols such as TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE. This chip also supports I2C, SPI, UARTM ADC, GPIO, and external interfaces. The W55RP20 chip features 2MB flash memory, dual-core Arm® Cortex®-M0+, a hardwired TCP/IP stack, a DMA controller, and a fully connected AHB crossbar. This chip is used in IoT devices and smart applications.