W5100S MKR Ethernet Shield

WIZnet
950-W5100SMKRESHIELD
W5100S MKR Ethernet Shield

Mfr.:

Description:
Ethernet Development Tools W6100S Eth Shield for Arduino MKR

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,22 € 19,22 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet Development Tools
RoHS:  
Ethernet Shields
Shields
W5100, W5500
SPI
3.3 V, 5 V
Bulk
Brand: WIZnet
Dimensions: 61.5 mm x 25 mm
For Use With: Arduino Platforms
Product Type: Ethernet Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.