W5100E01-AVR

WIZnet
950-W5100E01-AVR
W5100E01-AVR

Mfr.:

Description:
Development Boards & Kits - AVR W5100 EVAL BOARD BASED ON AVR

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
W5100
Development Boards
AVR
ATmega128
Brand: WIZnet
Data Bus Width: 8 bit
Interface Type: LAN, RS-232
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 660,542 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473308000
CNHTS:
8543709990
USHTS:
8473305100
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.