W5100

WIZnet
950-W5100
W5100

Mfr.:

Description:
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.698

Stock:
8.698
Can Dispatch Immediately
On Order:
4.800
Expected 6/1/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
3,67 € 36,70 €
3,40 € 85,00 €
3,05 € 305,00 €
2,92 € 730,00 €
2,83 € 1.358,40 €
2,80 € 3.136,00 €

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-80
Ethernet Controllers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MDI, MDI-X, SPI
3 V
3.6 V
- 40 C
+ 85 C
W5100
Tray
Brand: WIZnet
Duplex: Full Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 160
Subcategory: Communication & Networking ICs
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W5100 Hardwired TCP/IP Embedded Controller

WIZnet W5100 Hardwired TCP/IP Embedded Ethernet Controller is a full-featured, single-chip Internet-enabled 10/100 Ethernet controller designed for embedded applications where ease of integration, stability, performance, area, and system cost control are required. The W5100 has been designed to facilitate easy implementation of Internet connectivity without an OS, and it is IEEE 802.3 10BASE-T and 802.3u 100BASE-TX compliant. WIZnet W5100 Hardwired TCP/IP Embedded Ethernet Controller includes a fully hardwired, market-proven TCP/IP stack and integrated Ethernet MAC and PHY. The hardwired TCP/IP stack supports TCP, UDP, IPv4, ICMP, ARP, IGMP, and PPPoE, and 16Kb internal buffer is included for data transmission. For easy integration, three different interfaces--direct, indirect bus, and SPI--are supported on the MCU side.