SNMPV041008J1IKS00

WIMA
505-SNMPV0418J1IKS
SNMPV041008J1IKS00

Mfr.:

Description:
Film Capacitors Snubber MKP 1.0 uF 2500 VDC 33x48x56 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 96   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,16 € 1.359,36 €
13,90 € 7.339,20 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
Snubber Film Capacitors
Stud Threaded
Snubber MKP
Bulk
Brand: WIMA
Capacitance: 1 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dielectric: Polypropylene (PP)
Height: 48 mm (1.89 in)
Length: 56 mm (2.205 in)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Film Capacitors
Factory Pack Quantity: 48
Subcategory: Capacitors
Tolerance: 10 %
Type: Double Sided Metallized Plastic Film Snubber Capacitors
Voltage Rating AC: 700 VAC
Voltage Rating DC: 2.5 kVDC
Width: 33 mm (1.299 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99