SNMPU032207D3AMS00

WIMA
505-SNMPU032207D3AMS
SNMPU032207D3AMS00

Mfr.:

Description:
Film Capacitors Snubber MKP 0.22 uF 2000 VDC 15x26x41.5 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 336   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 2.321,76 €
6,83 € 3.442,32 €
6,60 € 6.652,80 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
Brand: WIMA
Capacitance: 0.22 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dielectric: Polypropylene (PP)
Height: 26 mm (1.024 in)
Length: 41.5 mm (1.634 in)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product: Snubber Film Capacitors
Product Type: Film Capacitors
Series: Snubber MKP
Factory Pack Quantity: 168
Subcategory: Capacitors
Termination Style: Lug
Tolerance: 20 %
Type: Double Sided Metallized Plastic Film Snubber Capacitors
Voltage Rating AC: 700 VAC
Voltage Rating DC: 2 kVDC
Width: 15 mm (0.591 in)
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99