SNMPK046807K2EJS00

WIMA
505-SNMPK046807K2EJS
SNMPK046807K2EJS00

Mfr.:

Description:
Film Capacitors Snubber MKP 6.8 uF 700 VDC 40x55x41.5 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 84   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,04 € 1.347,36 €
15,89 € 1.779,68 €
15,60 € 7.862,40 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
- 55 C
+ 100 C
Snubber MKP
Bulk
Brand: WIMA
Capacitance: 6.8 uF
Dielectric: Polypropylene (PP)
Height: 55 mm (2.165 in)
Length: 41.5 mm (1.634 in)
Product: Snubber Film Capacitors
Product Type: Film Capacitors
Factory Pack Quantity: 28
Subcategory: Capacitors
Termination Style: Lug
Tolerance: 5 %
Type: Double Sided Metallized Plastic Film Snubber Capacitors
Voltage Rating AC: 420 VAC
Voltage Rating DC: 700 VDC
Width: 40 mm (1.575 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.