SNFPW031507G3AMS00

WIMA
505-SNFPW031507G3AMS
SNFPW031507G3AMS00

Mfr.:

Description:
Film Capacitors Snubber FKP 0.15 uF 3000 VDC 20x39.5x41.5 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 126   Multiples: 63
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 1.005,48 €
7,76 € 3.911,04 €
7,56 € 7.620,48 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
FKP
- 55 C
+ 100 C
Bulk
Brand: WIMA
Capacitance: 0.15 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dielectric: Polypropylene (PP)
Height: 39.5 mm (1.555 in)
Length: 41.5 mm (1.634 in)
Number of Pins: 2 Pin
Product: Snubber Film Capacitors
Product Type: Film Capacitors
Factory Pack Quantity: 63
Subcategory: Capacitors
Termination Style: Lug
Tolerance: 20 %
Type: High Pulse Applications Metal Foil Film Capacitors
Voltage Rating AC: 700 VAC
Voltage Rating DC: 3 kVDC
Width: 20 mm (0.787 in)
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99