SNFPJ031005HB5MS00

WIMA
505-SNFPJ03105HB5MS
SNFPJ031005HB5MS00

Mfr.:

Description:
Film Capacitors Snubber FKP 0.1 F 630 VDC 10.5x20.5x26.5 PCM23.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1188   Multiples: 594
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4.870,80 €
3,79 € 9.005,04 €
5.346 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.1 uF
630 VDC
Quick Connect
Polypropylene (PP)
23.5 mm (0.925 in)
26.5 mm (1.043 in)
10.5 mm (0.413 in)
Snubber Film Capacitors
400 VAC
20 %
2 Pin
20.5 mm (0.807 in)
- 55 C
+ 100 C
FKP
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 594
Subcategory: Capacitors
Type: High Pulse Applications Metal Foil Film Capacitors
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.