SNFPJ026805FB5MS00

WIMA
505-SNFPJ026805FB5MS
SNFPJ026805FB5MS00

Mfr.:

Description:
Film Capacitors Snubber FKP 0.068 F 630 VDC 8.5x18.5x26.5 PCM23.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4.000,00 €
3,69 € 7.380,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.068 uF
630 VDC
Quick Connect
Polypropylene (PP)
23.5 mm (0.925 in)
26.5 mm (1.043 in)
8.5 mm (0.335 in)
Snubber Film Capacitors
400 VAC
20 %
2 Pin
18.5 mm (0.728 in)
- 55 C
+ 100 C
FKP
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: High Pulse Applications Metal Foil Film Capacitors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99