SMDTC04220T200KQ00

WIMA
505-SMDTC04220T2KQ00
SMDTC04220T200KQ00

Mfr.:

Description:
Film Capacitors 2.2uF 63 Volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 750   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
2,01 € 1.507,50 €
1,85 € 8.325,00 €
9.750 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
2.2 uF
63 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
7.2 mm (0.283 in)
6.1 mm (0.24 in)
SMD Film Capacitors
40 VAC
10 %
2 Pin
5 mm (0.197 in)
2824 (7260 metric)
- 55 C
+ 100 C
SMD-PET
Reel
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Part # Aliases: SMD2824-2.2/63/10T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.