SMDTC04100TA00MS00

WIMA
505-SMDTC041TAMS
SMDTC04100TA00MS00

Mfr.:

Description:
Film Capacitors SMD-PET 1.0 uF 63 VDC 7.2x6.1x3 SC2824

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,22 € 12,20 €
0,894 € 89,40 €
0,78 € 390,00 €
0,662 € 1.324,00 €
0,638 € 2.552,00 €
0,611 € 6.110,00 €
24.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
1 uF
63 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
7.2 mm (0.283 in)
6.1 mm (0.24 in)
SMD Film Capacitors
40 VAC
20 %
2 Pin
3 mm (0.118 in)
2824 (7260 metric)
- 55 C
+ 100 C
SMD-PET
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.