SMDTC03330TA00KS00

WIMA
505-SMDTC03330TAKS
SMDTC03330TA00KS00

Mfr.:

Description:
Film Capacitors SMD-PET 0.33 uF 63 VDC 7.2x6.1x3 SC2824

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,449 € 1.796,00 €
0,443 € 4.430,00 €
0,437 € 10.488,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.33 uF
63 VDC
SMD/SMT
Polyethylene Terephthalate (PET)
7.2 mm (0.283 in)
6.1 mm (0.24 in)
SMD Film Capacitors
40 VAC
10 %
2 Pin
3 mm (0.118 in)
2824 (7260 metric)
- 55 C
+ 100 C
SMD-PET
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99