SMDND03680TB00MQ00

WIMA
505-SMDND03680TB00MQ
SMDND03680TB00MQ00

Mfr.:

Description:
Film Capacitors SMD-PEN 0.68 uF 100 VDC 7.2x6.1x5 SC2824

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 2.175,00 €
1,34 € 3.015,00 €
1,27 € 6.667,50 €
10.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.68 uF
100 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
7.2 mm (0.283 in)
6.1 mm (0.24 in)
General Film Capacitors
20 %
2 Pin
5 mm (0.197 in)
2824 (7261 metric)
- 55 C
+ 125 C
SMD-PEN
Bulk
Brand: WIMA
Life: 300000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.