SMDIF03220YA00MT00

WIMA
505-SMDIF03220YAMT
SMDIF03220YA00MT00

Mfr.:

Description:
Film Capacitors SMD-PPS 0.22 uF 250 VDC 15.3x13.7x7 SC6054

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 450
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,62 € 1.458,00 €
1,50 € 8.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.22 uF
250 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
15.3 mm (0.602 in)
13.7 mm (0.539 in)
SMD Film Capacitors
160 VAC
20 %
2 Pin
7 mm (0.276 in)
6054
- 55 C
+ 140 C
SMD-PPS
Blister Pack
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 450
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.