SMDIF03150VA00KS00

WIMA
505-SMDIF03150VAKS
SMDIF03150VA00KS00

Mfr.:

Description:
Film Capacitors SMD-PPS 0.15 uF 250 VDC 10.2x7.6x5 SC4030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,982 € 3.928,00 €
0,976 € 9.760,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.15 uF
250 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
10.2 mm (0.402 in)
7.6 mm (0.299 in)
SMD Film Capacitors
160 VAC
10 %
2 Pin
5 mm (0.197 in)
4030 (1076 metric) Reversed
- 55 C
+ 140 C
SMD-PPS
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99