SMDID04220YA00KS00

WIMA
505-SMDID04220YA00KS
SMDID04220YA00KS00

Mfr.:

Description:
Film Capacitors 2uF 100 Volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
4,56 € 45,60 €
4,00 € 200,00 €
3,97 € 397,00 €
3,37 € 1.685,00 €
3,11 € 6.220,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
2.2 uF
100 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
15.3 mm (0.602 in)
13.7 mm (0.539 in)
SMD Film Capacitors
63 VAC
10 %
2 Pin
7 mm (0.276 in)
6054
- 55 C
+ 140 C
SMD-PPS
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99