SMDID04100XA00MS00

WIMA
505-SMDID041XAMS
SMDID04100XA00MS00

Mfr.:

Description:
Film Capacitors SMD-PPS 1.0 uF 100 VDC 12.7x10.2x6 SC5040

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 4.120,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
1 uF
100 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
12.7 mm (0.5 in)
10.2 mm (0.402 in)
SMD Film Capacitors
63 VAC
20 %
2 Pin
6 mm (0.236 in)
5040 (1210 metric)
- 55 C
+ 140 C
SMD-PPS
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99