SMDIC03330QB00MP00

WIMA
505-SMDIC03330QB00MP
SMDIC03330QB00MP00

Mfr.:

Description:
Film Capacitors SMD-PPS 0.33 uF 63 VDC 5.7x5.1x4.5 SC2220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1.296,00 €
1,06 € 2.120,00 €
0,985 € 9.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.33 uF
63 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
5.7 mm (0.224 in)
5.1 mm (0.201 in)
SMD Film Capacitors
40 VAC
20 %
2 Pin
4.5 mm (0.177 in)
2220 (5750 metric)
- 55 C
+ 140 C
SMD-PPS
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.