SMDIC03150KB00KQ00

WIMA
505-SMDIC03150KBKQ
SMDIC03150KB00KQ00

Mfr.:

Description:
Film Capacitors SMD-PPS 0.15 uF 63 VDC 4.8x3.3x4 SC1812

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,854 € 3.416,00 €
0,839 € 8.390,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.15 uF
63 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
4.8 mm (0.189 in)
3.3 mm (0.13 in)
SMD Film Capacitors
40 VAC
10 %
2 Pin
4 mm (0.157 in)
1812
- 55 C
+ 140 C
SMD-PPS
Blister Pack
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.