SMDIC03100KA00MP00

WIMA
505-SMDIC03100KA00MP
SMDIC03100KA00MP00

Mfr.:

Description:
Film Capacitors 0.1uF 20% 63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.282

Stock:
1.282 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,48 € 14,80 €
1,22 € 61,00 €
1,12 € 112,00 €
Full Reel (Order in multiples of 700)
0,956 € 669,20 €
0,955 € 1.337,00 €
0,869 € 1.824,90 €
0,866 € 4.243,40 €
0,842 € 8.251,60 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.1 uF
63 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
4.8 mm (0.189 in)
3.3 mm (0.13 in)
SMD Film Capacitors
40 VAC
20 %
2 Pin
3 mm (0.118 in)
1812
- 55 C
+ 140 C
SMD-PPS
Reel
Cut Tape
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.