SMDIC02680KA00MP00

WIMA
505-SMDIC02680KA00MP
SMDIC02680KA00MP00

Mfr.:

Description:
Film Capacitors 0.068uF 20% 63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1400   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
0,832 € 1.164,80 €
0,813 € 1.707,30 €
0,756 € 7.408,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.068 uF
63 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
4.8 mm (0.189 in)
3.3 mm (0.13 in)
SMD Film Capacitors
40 VAC
20 %
2 Pin
3 mm (0.118 in)
1812
- 55 C
+ 140 C
SMD-PPS
Reel
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99