SMDIC02330QA00MP00

WIMA
505-SMDIC02330QAMP
SMDIC02330QA00MP00

Mfr.:

Description:
Film Capacitors SMD-PPS 0.033 uF 63 VDC 5.7x5.1x3.5 SC2220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 1.096,50 €
0,714 € 1.428,00 €
0,666 € 6.660,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.033 uF
63 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
5.7 mm (0.224 in)
5.1 mm (0.201 in)
SMD Film Capacitors
40 VAC
20 %
2 Pin
3.5 mm (0.138 in)
2220 (5750 metric)
- 55 C
+ 140 C
SMD-PPS
Blister Pack
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.