PPS5040-1/100/10T

WIMA
505-PPS5040-110010T
PPS5040-1/100/10T

Mfr.:

Description:
Film Capacitors 1uF 100 Volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
1,52 € 912,00 €
1,42 € 1.704,00 €
1,31 € 6.288,00 €
1,22 € 11.712,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
1 uF
100 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
12.7 mm (0.5 in)
10.2 mm (0.402 in)
SMD Film Capacitors
63 VAC
10 %
2 Pin
6 mm (0.236 in)
5040 (1210 metric)
- 55 C
+ 140 C
SMD-PPS
Reel
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Type: Metallized SMD Film Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.