MP3Y2-4700/250/20P10

WIMA
505-MP3Y2470025020P1
MP3Y2-4700/250/20P10

Mfr.:

Description:
Safety Capacitors 4700pF 250 Vac 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
4700 pF
250 VAC
Radial
15 mm (0.591 in)
19 mm
6 mm
Safety Film Capacitors
Paper
20 %
2 Pin
Straight
- 40 C
+ 110 C
14 mm
MP 3-Y2
Bulk
Brand: WIMA
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Metallized Class Y2 Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.