MKY22W22204C00MSSD

WIMA
505-MKY22W22204CMSSD
MKY22W22204C00MSSD

Mfr.:

Description:
Safety Capacitors 0.022uF 300Volts 20% PCM 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,915 € 0,92 €
0,528 € 5,28 €
0,407 € 40,70 €
0,339 € 169,50 €
0,31 € 310,00 €
0,269 € 1.076,00 €
0,259 € 2.590,00 €
0,255 € 6.120,00 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Safety Capacitors
RoHS:  
22 nF
Y2
300 VAC
Radial
15 mm (0.591 in)
300 VDC
18 mm
6 mm
Safety Film Capacitors
Polyester/Polypropylene
20 %
2 Pin
Straight
- 55 C
+ 105 C
12.5 mm
MKP-Y2
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.5 mm
Life: 300000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: MKP-Y2
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99