MKY22W21504B00MSSD

WIMA
505-MKY22W21504B00MS
MKY22W21504B00MSSD

Mfr.:

Description:
Safety Capacitors 0.015 uF 20% 300V RFI Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 951

Stock:
951
Can Dispatch Immediately
On Order:
4.800
Expected 8/19/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,795 € 0,80 €
0,536 € 5,36 €
0,365 € 36,50 €
0,299 € 149,50 €
0,277 € 277,00 €
0,257 € 616,80 €
0,241 € 1.156,80 €
0,231 € 2.772,00 €
0,224 € 5.913,60 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Safety Capacitors
RoHS:  
0.015 uF
Y2
300 VAC
Radial
15 mm (0.591 in)
300 VDC
18 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 105 C
11 mm
MKP-Y2
Bulk
Brand: WIMA
Lead Diameter: 0.8 mm
Life: 300000 Hour
Product Type: Safety Capacitors
Factory Pack Quantity: 2400
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.