MKY22W18204B00KI00

WIMA
505-MKY22W18204BKI
MKY22W18204B00KI00

Mfr.:

Description:
Safety Capacitors MKP-Y2 8200 pF 300 VAC 5x11x18 PCM 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
0,274 € 1.150,80 €
0,264 € 1.267,20 €
0,253 € 2.428,80 €
0,245 € 6.027,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Safety Capacitors
RoHS:  
8200 pF
300 VDC
18 mm
5 mm
Safety Film Capacitors
10 %
11 mm
MKP-Y2
Reel
Brand: WIMA
Product Type: Safety Capacitors
Factory Pack Quantity: 600
Subcategory: Capacitors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99