MKXR3W51008JD4KSSD

WIMA
505-MKXR3W518JD4KSSD
MKXR3W51008JD4KSSD

Mfr.:

Description:
Safety Capacitors MKP-X2 R 10.0 uF 400 VAC 33x48x56 PCM 48.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 75   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,78 € 1.183,50 €
15,56 € 7.780,00 €
1.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Safety Capacitors
RoHS:  
10 uF
400 VAC
Radial
48.5 mm (1.909 in)
56 mm
33 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
4 Pin
Straight
- 55 C
+ 105 C
48 mm
MKP-X2 R
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 1 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: Metallized Class X2 Film Capacitor
Unit Weight: 104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000