MKX14W41007G00KSC9

WIMA
505-MKX14W417GKSC9
MKX14W41007G00KSC9

Mfr.:

Description:
Safety Capacitors MKP-X1 R 1.0 uF 440 VAC 20x39.5x41.5 PCM 37.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 378   Multiples: 126
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 1.251,18 €
3,30 € 1.663,20 €
3,23 € 3.255,84 €
3,14 € 6.330,24 €
10.080 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Safety Capacitors
1 uF
440 VAC
Radial
37.5 mm (1.476 in)
41.5 mm
20 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 55 C
+ 105 C
39.5 mm
MKP X1 R
Bulk
Brand: WIMA
Lead Diameter: 1 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 126
Subcategory: Capacitors
Type: Metallized Class X1 Film Capacitor
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99