MKX14W11003D00KD00

WIMA
505-MKX14W113DKD
MKX14W11003D00KD00

Mfr.:

Description:
Safety Capacitors MKP-X1 R 1000 pF 440 VAC 4x9.5x13 PCM 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5600   Multiples: 1400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1400)
0,201 € 1.125,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Safety Capacitors
RoHS:  
1000 pF
440 VAC
Radial
10 mm (0.394 in)
13 mm
4 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 55 C
+ 105 C
9.5 mm
MKP X1 R
Ammo Pack
Brand: WIMA
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: Metallized Class X1 Film Capacitor
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.