MKS4B031002A00KH00

WIMA
505-MKS4B0312AKH
MKS4B031002A00KH00

Mfr.:

Description:
Film Capacitors MKS 4 0.1 uF 50 VDC 2.5x7x10 PCM 7.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8800   Multiples: 4400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4400)
0,17 € 1.496,00 €
0,168 € 3.696,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.1 uF
50 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
10 mm (0.394 in)
2.5 mm (0.098 in)
General Film Capacitors
30 VAC
10 %
2 Pin
7 mm (0.276 in)
Straight
- 55 C
+ 100 C
MKS 4
Reel
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 4400
Subcategory: Capacitors
Type: Metallized Polyester (PET) Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99

MKS 4 Metallized Polyester Capacitors

WIMA MKS 4 Metallized Polyester (PET) Capacitors are available in PCM 7.5mm to 52.5mm, capacitances from 1000pF to 680µF, and rated voltage from 50VDC to 2000VDC. WIMA MKS 4 features a high volume/capacitance ratio, is self-healing, and meets RoHS 2011/65/EU requirements. Typical applications include general DC applications, such as by-pass, blocking, coupling and decoupling, smoothing, and timing.