MKS0C026800B00KA00

WIMA
505-MKS0C0268BKA
MKS0C026800B00KA00

Mfr.:

Description:
Film Capacitors MKS 02 0.068 uF 63 VDC 2.5x7x4.6 PCM 2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5600   Multiples: 2800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 2800)
0,326 € 1.825,60 €
0,307 € 6.876,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.068 uF
63 VDC
Radial
Polyethylene Terephthalate (PET)
2.5 mm (0.098 in)
4.6 mm (0.181 in)
2.5 mm (0.098 in)
General Film Capacitors
40 VAC
10 %
2 Pin
7 mm (0.276 in)
Straight
- 55 C
+ 100 C
MKS 02
Ammo Pack
Brand: WIMA
Lead Diameter: 0.4 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2800
Subcategory: Capacitors
Type: Metallized High Volume Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.