MKP4D021002B00KSC9

WIMA
505-MKP4D0212BKSC9
MKP4D021002B00KSC9

Mfr.:

Description:
Film Capacitors MKP 4 0.01 uF 100 VDC 3x8.5x10 PCM 7.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 1.720,00 €
0,171 € 4.275,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
0.01 uF
100 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10 mm (0.394 in)
3 mm (0.118 in)
General Film Capacitors
63 VAC
10 %
2 Pin
8.5 mm (0.335 in)
Straight
- 55 C
+ 100 C
MKP 4
Bulk
Brand: WIMA
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.