MKP4-15/250/5P37

WIMA
505-MKP4-15/250/5P37
MKP4-15/250/5P37

Mfr.:

Description:
Film Capacitors 15uF 250 Volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 208

Stock:
208 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,34 € 10,34 €
7,46 € 74,60 €
6,53 € 326,50 €
6,18 € 667,44 €
6,17 € 3.331,80 €
5,28 € 10.834,56 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
15 uF
250 VDC
Radial
Polypropylene (PP)
37 mm (1.457 in)
General Film Capacitors
160 VAC
5 %
2 Pin
Straight
- 55 C
+ 100 C
MKP 4
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 108
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.