MKP2C021001B00MI00

WIMA
505-MKP2C0211BMI
MKP2C021001B00MI00

Mfr.:

Description:
Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 9200   Multiples: 2300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2300)
0,142 € 1.306,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.01 uF
63 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
3 mm (0.118 in)
RF Microwave Film Capacitors
40 VAC
20 %
2 Pin
7.5 mm (0.295 in)
Straight
- 55 C
+ 100 C
MKP 2
AEC-Q200
Reel
Brand: WIMA
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 2300
Subcategory: Capacitors
Type: Metallized Polypropylene Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metallized PP Capacitors MKP 2 Series

WIMA's Metallized Polypropylene (PP) Capacitors in PCM 5mm offer self-healing, high-volume/capacitance ratio with very low dissipation and dielectric absorption. The capacitors are ideal in high-frequency applications due to their negative capacitance change-versus-temperature, the increased pulse duty from 250 VDC rated voltage, and metallized plastic film electrodes.