MKP2-.047/63/5

WIMA
505-MKP2-0.047/63/5
MKP2-.047/63/5

Mfr.:

Description:
Film Capacitors PLEASE SEE NEW MFG PN MKP2C024701C00JSSD

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
0.047 uF
63 VDC
Radial
Polypropylene (PP)
RF Microwave Film Capacitors
40 VAC
5 %
- 55 C
+ 100 C
MKP 2
AEC-Q200
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Film Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Metallized PP Capacitors MKP 2 Series

WIMA's Metallized Polypropylene (PP) Capacitors in PCM 5mm offer self-healing, high-volume/capacitance ratio with very low dissipation and dielectric absorption. The capacitors are ideal in high-frequency applications due to their negative capacitance change-versus-temperature, the increased pulse duty from 250 VDC rated voltage, and metallized plastic film electrodes.