MKP1V031506I00JSC9

WIMA
505-MKP1V031506IJSC9
MKP1V031506I00JSC9

Mfr.:

Description:
Film Capacitors MKP 10 0.15 uF 2500 VDC 17x34.5x31.5 PCM 27.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 594   Multiples: 198
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 1.407,78 €
2,32 € 2.756,16 €
2,29 € 4.987,62 €
2,23 € 11.480,04 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
0.15 uF
2.5 kVDC
Radial
Polypropylene (PP)
31.5 mm (1.24 in)
17 mm (0.669 in)
AC and Pulse Film Capacitors
700 VAC
5 %
2 Pin
34.5 mm (1.358 in)
Straight
- 55 C
+ 100 C
MKP 10
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 198
Subcategory: Capacitors
Type: Double-Sided Metallized Electrode Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.