MKP1T023304F00KD00

WIMA
505-MKP1T023304FKD
MKP1T023304F00KD00

Mfr.:

Description:
Film Capacitors MKP 10 0.033 uF 1600 VDC 8x15x18 PCM 15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2960   Multiples: 740
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 740)
0,365 € 1.080,40 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
AC and Pulse Film Capacitors
Radial
15 mm (0.591 in)
MKP 10
Ammo Pack
Brand: WIMA
Capacitance: 0.033 uF
Dielectric: Polypropylene (PP)
Lead Diameter: 0.8 mm
Lead Spacing: 15 mm (0.591 in)
Lead Style: Straight
Length: 18 mm (0.709 in)
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Number of Pins: 2 Pin
Product Type: Film Capacitors
Factory Pack Quantity: 740
Subcategory: Capacitors
Tolerance: 10 %
Type: Double-Sided Metallized Electrode Capacitors
Voltage Rating AC: 650 VAC
Voltage Rating DC: 1.6 kVDC
Width: 8 mm (0.315 in)
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.