MKP1D023302E00KSC9

WIMA
505-MKP1D023302EKSC9
MKP1D023302E00KSC9

Mfr.:

Description:
Film Capacitors MKP 10 0.033 uF 100 VDC 5x10.5x10.3 PCM 7.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,184 € 1.104,00 €
0,179 € 1.611,00 €
0,174 € 4.176,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
0.033 uF
100 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10.3 mm (0.406 in)
5 mm (0.197 in)
AC and Pulse Film Capacitors
63 VAC
10 %
2 Pin
10.5 mm (0.413 in)
Straight
- 55 C
+ 100 C
MKP 10
Bulk
Brand: WIMA
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Double-Sided Metallized Electrode Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.