GTOMQ05250GF00MS00

WIMA
505-GTOMQ05250GFMS
GTOMQ05250GF00MS00

Mfr.:

Description:
Film Capacitors GTO MKP 25.0 uF 1200 VDC 90x97 KM103

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 18   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,76 € 1.381,68 €
75,55 € 4.079,70 €
74,22 € 7.570,44 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
25 uF
1.2 kVDC
Insert Threaded
Polypropylene (PP)
97 mm (3.819 in)
AC and Pulse Film Capacitors
500 VAC
20 %
- 55 C
+ 85 C
GTO MKP
Bulk
Brand: WIMA
Diameter: 90 mm
Product Type: Film Capacitors
Factory Pack Quantity: 6
Subcategory: Capacitors
Type: Double Sided Metallized Plastic Film Capacitors
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.