GTOMM05600GF00JS00

WIMA
505-GTOMM056GFJS
GTOMM05600GF00JS00

Mfr.:

Description:
Film Capacitors GTO MKP 60.0 uF 850 VDC 90x97 KM103

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 6
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,21 € 1.346,52 €
109,27 € 5.900,58 €
107,94 € 11.009,88 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
60 uF
850 VDC
Insert Threaded
Polypropylene (PP)
97 mm (3.819 in)
AC and Pulse Film Capacitors
400 VAC
5 %
- 55 C
+ 85 C
GTO MKP
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 90 mm
Product Type: Film Capacitors
Factory Pack Quantity: 6
Subcategory: Capacitors
Type: Double Sided Metallized Plastic Film Capacitors
Unit Weight: 746 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99