GTOMI04450GA00JS00

WIMA
505-GTOMI04450GAJS
GTOMI04450GA00JS00

Mfr.:

Description:
Film Capacitors GTO MKP 4.5 uF 600 VDC 60x49 KM55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 32   Multiples: 16
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,07 € 1.506,24 €
47,06 € 2.258,88 €
46,71 € 5.231,52 €
512 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
4.5 uF
600 VDC
Insert Threaded
Polypropylene (PP)
49 mm (1.929 in)
AC and Pulse Film Capacitors
250 VAC
5 %
- 55 C
+ 85 C
GTO MKP
Bulk
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 60 mm
Product Type: Film Capacitors
Factory Pack Quantity: 16
Subcategory: Capacitors
Type: Double Sided Metallized Plastic Film Capacitors
Unit Weight: 237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99