FKP4T032207F00KYSD

WIMA
505-FKP4.22/1600/10
FKP4T032207F00KYSD

Mfr.:

Description:
Film Capacitors 1600V .22uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 420   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 1.201,20 €
2,55 € 1.428,00 €
2,47 € 2.766,40 €
2,12 € 10.684,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.22 uF
1.6 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
32 mm (1.26 in)
19 mm (0.748 in)
AC and Pulse Film Capacitors
500 VAC
10 %
2 Pin
41.5 mm (1.634 in)
Straight
- 55 C
+ 100 C
FKP 4
Bulk
Brand: WIMA
Lead Diameter: 1 mm
Product Type: Film Capacitors
Factory Pack Quantity: 140
Subcategory: Capacitors
Type: Polypropylene (PP) Capacitors for Pulse Applications
Part # Aliases: FKP4-.22/1600/10 FKP4T032207F00KSSD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FKP4 Self Healing Pulse Film/Foil Capacitors

WIMA FKP4 Self Healing Pulse Film/Foil Capacitors are polypropylene (PP) capacitors suitable for high current loads with a maximum of operating safety. Self-healing, by way of the metallized floating electrode, is combined with exceptionally safe bonding of the metal foil. The WIMA FKP4 Self Healing Pulse Film Capacitors are available with capacitances of 100pF to 1.5µF and rated voltages of 400-, 630-, 1000-, 1250-, 1600-, and 2000-VDC. The FKP4 is ideal for high pulse and high frequency applications such as switch mode power supplies, converter in drives and power electronics, deflection systems in monitors and televisions, and electronic ballasts.