FKP2C021501I00HSP1

WIMA
505-FKP2.015/63/2.5L
FKP2C021501I00HSP1

Mfr.:

Description:
Film Capacitors .015uF 63V 2.5% PCM5 LONG LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 8/19/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,917 € 9,17 €
0,667 € 66,70 €
0,553 € 276,50 €
0,514 € 514,00 €
0,471 € 1.177,50 €
0,463 € 2.315,00 €
0,428 € 10.700,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.015 uF
63 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
6.5 mm (0.256 in)
AC and Pulse Film Capacitors
40 VAC
2.5 %
2 Pin
8 mm (0.315 in)
Straight
- 55 C
+ 100 C
FKP 2
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Film and Foil Capacitors
Unit Weight: 765,226 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99