FKP2C021001G00HF00

WIMA
505-FKP2C021001G00HF
FKP2C021001G00HF00

Mfr.:

Description:
Film Capacitors 0.01 uF 63 VDC 2.5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.424

Stock:
3.424
Can Dispatch Immediately
On Order:
1.200
Expected 6/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,477 € 4,77 €
0,326 € 32,60 €
0,283 € 141,50 €
Full Reel (Order in multiples of 1200)
0,239 € 286,80 €

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.01 uF
63 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
5.5 mm (0.217 in)
AC and Pulse Film Capacitors
40 VAC
2.5 %
2 Pin
7 mm (0.276 in)
Straight
- 55 C
+ 100 C
FKP 2
Reel
Cut Tape
Brand: WIMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Film and Foil Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99